Texas Instruments MSP430F248TPM, 16 bit MSP430, MSP430 Microcontroller, 16 MHz, 48kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 197-7385
- Mfr. Part No.:
- MSP430F248TPM
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-7385
- Mfr. Part No.:
- MSP430F248TPM
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Series | MSP430 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | MSP430 | |
| Data Bus Width | 16bit | |
| Interface Type | USCI | |
| Program Memory Size | 48kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 256bit | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 48 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 10.2mm | |
| Length | 10.2mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 8 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Series MSP430 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core MSP430 | ||
Data Bus Width 16bit | ||
Interface Type USCI | ||
Program Memory Size 48kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 256bit | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 48 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Width 10.2mm | ||
Length 10.2mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 8 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- TW
Related links
- Texas Instruments MSP430F248 Microcontroller 48kB FLASH, 64-Pin LQFP
- Texas Instruments MSP430F1611 Microcontroller 48kB FLASH, 64-Pin LQFP
- Texas Instruments MSP430F1611IPM MSP430F1611 Microcontroller 48kB FLASH, 64-Pin LQFP
- Texas Instruments MSP430F2618 Microcontroller 116kB FLASH, 64-Pin LQFP
- Texas Instruments MSP430F2618TPM MSP430F2618 Microcontroller 116kB FLASH, 64-Pin LQFP
- Texas Instruments MSP430F5438A Microcontroller 256kB FLASH, 100-Pin LQFP
- Texas Instruments MSP430F2013 Microcontroller 2kB FLASH, 14-Pin PDIP
- Texas Instruments MSP430F2013IN MSP430F2013 Microcontroller 2kB FLASH, 14-Pin PDIP
