Microchip PIC24FJ128GL306-I/PT, 16 bit PIC, PIC24FJ GL Microcontroller, 32 MHz, 128kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 215-5961
- Mfr. Part No.:
- PIC24FJ128GL306-I/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$20.19
(exc. GST)
$22.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 35 | $4.038 | $20.19 |
| 40 - 75 | $3.954 | $19.77 |
| 80 + | $3.87 | $19.35 |
*price indicative
- RS Stock No.:
- 215-5961
- Mfr. Part No.:
- PIC24FJ128GL306-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FJ GL | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 9mm | |
| Height | 1.2mm | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FJ GL | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 9mm | ||
Height 1.2mm | ||
Width 9mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture Harvard | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
- RS Stock No. 7542289
- Mfr. Part No. PIC24FJ128GA306-I/PT
- RS Stock No. 6230897
- Mfr. Part No. PIC24FJ128GA006-I/PT
- RS Stock No. 6669438P
- Mfr. Part No. PIC24FJ128GB106-I/PT
- RS Stock No. 8032238
- Mfr. Part No. PIC24FJ128GC006-I/PT
Related links
- Microchip PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ128GL306-I/MR PIC24FJ Microcontroller 128kB FLASH, 64-Pin VFQFN
- Microchip PIC24FJ128GB106-I/PT PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ128GA006-I/PT PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ128GC006-I/PT PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ128GA306-I/PT PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ128GA106-I/PT PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ128GA310-I/PT PIC24FJ Microcontroller 128kB FLASH, 100-Pin TQFP










