Microchip PIC24FJ128GA310-I/PT, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 761-7260
- Mfr. Part No.:
- PIC24FJ128GA310-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 30 more to save $5.40
View bulk pricing optionsSubtotal (1 unit)*
$7.61
(exc. GST)
$8.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,081 unit(s) shipping from 13 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 29 | $7.61 | - |
| 30 - 59 | $7.43 | $5.40 |
| 60 + | $7.33 | $16.80 |
*price indicative
- RS Stock No.:
- 761-7260
- Mfr. Part No.:
- PIC24FJ128GA310-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FJ | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Harvard | |
| Number of Timers | 5 | |
| ADCs | 24 x 10/12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FJ | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Harvard | ||
Number of Timers 5 | ||
ADCs 24 x 10/12 Bit | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
PIC24FJxxxGA306/308/310 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
- RS Stock No. 7617260P
- Mfr. Part No. PIC24FJ128GA310-I/PT
- RS Stock No. 0400794
- Mfr. Part No. PIC24FJ128GA010-I/PT
- RS Stock No. 8032238
- Mfr. Part No. PIC24FJ128GC006-I/PT
- RS Stock No. 6669438P
- Mfr. Part No. PIC24FJ128GB106-I/PT
Related links
- Microchip PIC24FJ128GA010-I/PT PIC24FJ Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ128GC010-I/PT PIC24FJ Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ128GA310-I/PF PIC24FJ Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ128GB106-I/PT PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ128GA204-I/PT PIC24FJ Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ128GB204-I/PT PIC24FJ Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC24FJ128GB108-I/PT PIC24FJ Microcontroller 128kB FLASH, 80-Pin TQFP










