Microchip AVR64DA64-I/PT, 8 bit AVR, AVR® DA Microcontroller, 24 MHz, 64kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 215-5897
- Mfr. Part No.:
- AVR64DA64-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 40 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.53
(exc. GST)
$15.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 35 | $2.906 | $14.53 | - |
| 40 - 75 | $2.836 | $14.18 | 2% |
| 80 + | $2.796 | $13.98 | 3% |
*price indicative
- RS Stock No.:
- 215-5897
- Mfr. Part No.:
- AVR64DA64-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR® DA | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Interface Type | SPI, UPDI, TWI | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 55 | |
| DACs | 1 x 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1mm | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 22 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 7 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR® DA | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Interface Type SPI, UPDI, TWI | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 55 | ||
DACs 1 x 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1mm | ||
Width 10mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
ADCs 22 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 7 | ||
Related links
- Microchip AVR64DA64 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip AVR64DA64-I/MR AVR64DA64 Microcontroller 64kB FLASH, 64-Pin VQFN
- Microchip AVR64DA64 Microcontroller 64kB FLASH, 64-Pin VQFN
- Microchip AVR DB Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip AVR64DB64-I/PT AVR DB Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip AVR64DA48-I/PT AVR64DA48 Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip AVR64DA32-I/PT AVR64DA32 Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip AVR128DA64-I/PT AVR DA(S) Microcontroller 128kB FLASH, 64-Pin TQFP
