Microchip AVR64DA64-I/MR, 8 bit AVR, AVR® DA Microcontroller, 24 MHz, 64kB FLASH, 64-Pin VQFN

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.44

(exc. GST)

$16.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 60$3.088$15.44-
65 - 125$3.01$15.052%
130 +$2.97$14.853%

*price indicative

Packaging Options:
RS Stock No.:
215-5895
Mfr. Part No.:
AVR64DA64-I/MR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AVR® DA

Package Type

VQFN

Mount Type

Surface

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Interface Type

SPI, TWI, UPDI

Program Memory Size

64kB

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

55

DACs

1 x 10 Bit

Maximum Operating Temperature

85°C

Length

9mm

Height

1mm

Standards/Approvals

No

Width

10mm

Minimum Supply Voltage

1.8V

Number of Timers

7

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

22 x 12 Bit

Program Memory Type

FLASH

The Microchip AVR64DA64 microcontroller is part of the AVR DA family featuring the AVR processor with hardware multiplier - running at up to 24 MHz and with 64 KB Flash, 8 KB SRAM and 512 bytes of EEPROM in 64-pin packages. The AVR64DA64 will be available in TQFP and VQFN package options. The AVR64DA64 product supports as many as 46 self-capacitance and 529 mutual capacitance touch channels, which makes the AVR DA the perfect choice for human interface applications where multiple capacitive touch keys, sliders, wheels or 2D surface are required.

Peripheral Touch Controller (PTC)

12-bit Differential Analog-to-Digital Converter (ADC)

10-bit Digital-to-Analog Converter (DAC) with Output Buffer

Zero-Cross Detector (ZCD)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy