Microchip AVR64DA28-I/SO, 8 bit AVR, AVR® DA Microcontroller, 24 MHz, 64kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 215-5881
- Mfr. Part No.:
- AVR64DA28-I/SO
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 215-5881
- Mfr. Part No.:
- AVR64DA28-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR® DA | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Interface Type | TWI, SPI, UPDI | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 10 Bit | |
| Number of Programmable I/Os | 23 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 10.3mm | |
| Length | 17.9mm | |
| Height | 2.65mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 10 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR® DA | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Interface Type TWI, SPI, UPDI | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 10 Bit | ||
Number of Programmable I/Os 23 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 10.3mm | ||
Length 17.9mm | ||
Height 2.65mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 10 x 12 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Related links
- Microchip AVR64DA28 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip AVR64DA28-I/SO AVR Microcontroller 28-Pin SOIC
- Microchip AVR64DA28-I/SS AVR Microcontroller 28-Pin SSOP
- Microchip AVR64DB28-I/SP AVR DB Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip AVR DB Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip AVR 24 MHz 28-Pin SOIC
- Microchip AVR64DD28-I/SO AVR 24 MHz 28-Pin SOIC
- Microchip AVR64DD28-I/STX AVR DD Microcontroller 64kB FLASH, 28-Pin VQFN
