Microchip AVR64DB28-I/SP, 12 bit AVR, AVR Microcontroller, 24 MHz, 64kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 240-2961
- Mfr. Part No.:
- AVR64DB28-I/SP
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$4.48
(exc. GST)
$4.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | $4.48 |
| 5 + | $4.39 |
*price indicative
- RS Stock No.:
- 240-2961
- Mfr. Part No.:
- AVR64DB28-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AVR | |
| Package Type | SPDIP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Data Bus Width | 12bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 24MHz | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 21 | |
| DACs | 1 x 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 9 x 12 Bit | |
| Instruction Set Architecture | AVR | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AVR | ||
Package Type SPDIP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core AVR | ||
Data Bus Width 12bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 24MHz | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 21 | ||
DACs 1 x 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 9 x 12 Bit | ||
Instruction Set Architecture AVR | ||
Automotive Standard No | ||
Related links
- Microchip AVR DB Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip AVR64DB48-I/PT AVR DB Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip AVR DB Microcontroller 64kB FLASH, 48-Pin TQFP
- Microchip AVR64DB64-I/PT AVR DB Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip AVR64DB32-I/RXB AVR DB Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR DB Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip AVR DB Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR 24 MHz 28-Pin SPDIP
