Renesas Electronics R5F566TEADFM#30, 32 bit RXv3, RX66T Microcontroller, 160 MHz, 512kB FLASH, 64-Pin LFQFP
- RS Stock No.:
- 215-0984
- Mfr. Part No.:
- R5F566TEADFM#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$68.08
(exc. GST)
$74.89
(inc. GST)
- RS Stock No.:
- 215-0984
- Mfr. Part No.:
- R5F566TEADFM#30
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Data Bus Width | 32 bit | |
| Device Core | RXv3 | |
| Series | RX66T | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 160 MHz | |
| Program Memory Size | 512 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 64 | |
| Package Type | LFQFP | |
| ADCs | 15 x 12 bit | |
| Analogue Comparators | 6 | |
| Automotive Standard | No | |
| DACs | 2 x 12 Bit | |
| Height | 1.7 mm | |
| Length | 10 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 42 | |
| Number of Timers | 3 | |
| RAM Size | 64 kB | |
| Standards/Approvals | No | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Data Bus Width 32 bit | ||
Device Core RXv3 | ||
Series RX66T | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 160 MHz | ||
Program Memory Size 512 kB | ||
Program Memory Type FLASH | ||
Pin Count 64 | ||
Package Type LFQFP | ||
ADCs 15 x 12 bit | ||
Analogue Comparators 6 | ||
Automotive Standard No | ||
DACs 2 x 12 Bit | ||
Height 1.7 mm | ||
Length 10 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 42 | ||
Number of Timers 3 | ||
RAM Size 64 kB | ||
Standards/Approvals No | ||
Width 10 mm | ||
Related links
- Renesas Electronics R5F566TEADFM#30 RX66T Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F566TEBDFP#30 RX66T Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F526TFDGFP#30 RX26T Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F526TFDGFL#30 RX26T Group Microcontroller 512kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F566TAADFM#30 RX600 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52318ADFM#30 RX231 Microcontroller 512kB FLASH, 64-Pin LFQFP
- STMicroelectronics STM32U545REI6 STM32U545 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U535REI3Q STM32U535xx Microcontroller 512kB FLASH, 64-Pin UFBGA

