STMicroelectronics STM32H723VGH6, 32 bit ARM Cortex M7, STM32H7 Microcontroller, 550 MHz, 1MB FLASH, 144-Pin UFBGA

This image is representative of the product range

Get a bulk buy discount

Add 1740 more to save 9%

View bulk pricing options

Subtotal (1 tray of 348 units)*

$5,620.55

(exc. GST)

$6,182.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
348 - 1392$16.151$5,620.55-
1740 +$14.536$5,058.539%

*price indicative

RS Stock No.:
215-0858
Mfr. Part No.:
STM32H723VGH6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32H7

Product Type

Microcontroller

Package Type

UFBGA

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

550MHz

RAM Size

564kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.1mm

DACs

2 x 12 Bit

Number of Programmable I/Os

114

Width

8mm

Standards/Approvals

No

Length

8mm

Analogue Comparators

2

Minimum Supply Voltage

1.62V

Program Memory Type

FLASH

ADCs

2 x 16 Bit, 1 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

24

The STMicroelectronics 32 bit microcontroller unit has flexible external memory controller with up to 16-bit data bus. It has chrom-ART accelerator graphical hardware accelerator enabling enhanced graphical user interface to reduce CPU load.

Sleep, stop and standby modes

LCD-TFT controller supporting up to XGA resolution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy