STMicroelectronics STM32H725ZGT6, 32 bit ARM Cortex M7, STM32H7 Microcontroller, 550 MHz, 1.024MB FLASH, 144-Pin LQFP
- RS Stock No.:
- 210-2667
- Mfr. Part No.:
- STM32H725ZGT6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tray of 60 units)*
$1,051.50
(exc. GST)
$1,156.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 60 - 60 | $17.525 | $1,051.50 |
| 120 - 180 | $17.087 | $1,025.22 |
| 240 + | $16.824 | $1,009.44 |
*price indicative
- RS Stock No.:
- 210-2667
- Mfr. Part No.:
- STM32H725ZGT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32H7 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 550MHz | |
| RAM Size | 564kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Programmable I/Os | 128 | |
| DACs | 2 x 12 Bit | |
| Height | 1.6mm | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 2 | |
| Length | 20mm | |
| Minimum Supply Voltage | 1.62V | |
| Number of Timers | 24 | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 16 Bit, 1 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32H7 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 550MHz | ||
RAM Size 564kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Programmable I/Os 128 | ||
DACs 2 x 12 Bit | ||
Height 1.6mm | ||
Width 20mm | ||
Standards/Approvals No | ||
Analogue Comparators 2 | ||
Length 20mm | ||
Minimum Supply Voltage 1.62V | ||
Number of Timers 24 | ||
Program Memory Type FLASH | ||
ADCs 2 x 16 Bit, 1 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Related links
- STMicroelectronics STM32H725ZGT6 STM32H725ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H723ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H735ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H733ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H735ZGT6 STM32H735ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H723ZGT6 STM32H723ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H733ZGT6 STM32H733ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H735VG Microcontroller 1024kB FLASH, 100-Pin LQFP
