STMicroelectronics STM32H733ZGT6, 32 bit ARM Cortex M7, STM32H7 Microcontroller, 550 MHz, 1.024MB FLASH, 144-Pin LQFP

This image is representative of the product range

Subtotal (1 unit)*

$19.56

(exc. GST)

$21.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19.56

*price indicative

Packaging Options:
RS Stock No.:
210-2683
Mfr. Part No.:
STM32H733ZGT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32H7

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024MB

Maximum Clock Frequency

550MHz

RAM Size

564kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Programmable I/Os

114

DACs

2 x 12 Bit

Height

1.6mm

Analogue Comparators

2

Length

22mm

Width

22mm

Standards/Approvals

No

Minimum Supply Voltage

1.62V

Number of Timers

24

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

ADCs

1 x 12 Bit, 2 x 16 Bit

The STMicroelectronics STM32H730xB devices are based on the high-performance Arm Cortex -M7 32-bit RISC core operating at up to 550 MHz The Cortex -M7 core features a floating point unit (FPU) which supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The Cortex -M7 core includes 32 Kbytes of instruction cache and 32 Kbytes of data cache. STM32H730xB devices support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.

Core 32-bit Arm

Cortex-M7 CPU with DP-FPU

Bootloader

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy