STMicroelectronics STM32H730ABI6Q, 32 bit ARM Cortex M7, STM32H7, 550 MHz, 128kB FLASH, 169-Pin UFBGA
- RS Stock No.:
- 210-2671
- Mfr. Part No.:
- STM32H730ABI6Q
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$35.37
(exc. GST)
$38.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $17.685 | $35.37 |
*price indicative
- RS Stock No.:
- 210-2671
- Mfr. Part No.:
- STM32H730ABI6Q
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32H7 | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 169 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 550MHz | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32H7 | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 169 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 550MHz | ||
Program Memory Type FLASH | ||
The STMicroelectronics STM32H735xG devices are based on the high-performance Arm Cortex -M7 32-bit RISC core operating at up to 550 MHz The Cortex -M7 core features a floating point unit (FPU) which supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The Cortex -M7 core includes 32 Kbytes of instruction cache and 32 Kbytes of data cache. STM32H735xG devices support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.
Core 32-bit Arm
Cortex-M7 CPU with DP-FPU
Bootloader
Related links
- STMicroelectronics STM32H730ABI6Q 128kB FLASH, 169-Pin UFBGA
- STMicroelectronics STM32H725AG Microcontroller 1024kB FLASH, 169-Pin UFBGA
- STMicroelectronics STM32H7S7A8I6 STM32H7Sxx8 Microcontroller 64kB FLASH, 169-Pin UFBGA
- STMicroelectronics STM32H7R3A8I6 STM32H7R3x8 Microcontroller 64kB FLASH, 169-Pin UFBGA
- STMicroelectronics STM32H7S3A8I6 STM32H7Sxx8 Microcontroller 64kB FLASH, 169-Pin UFBGA
- STMicroelectronics STM32H7R7A8I6 STM32H7Rxx8 Microcontroller 64kB FLASH, 169-Pin UFBGA
- STMicroelectronics 550 MHz 176-Pin UFBGA
- STMicroelectronics STM32L4R9AII6 STM32L4R Microcontroller 2MB FLASH, 169-Pin UFBGA
