STMicroelectronics STM32H730ABI6Q, 32 bit ARM Cortex M7, STM32H7, 550 MHz, 128kB FLASH, 169-Pin UFBGA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 416 units)*

$5,257.82

(exc. GST)

$5,783.65

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
416 - 1664$12.639$5,257.82
2080 +$11.375$4,732.00

*price indicative

RS Stock No.:
210-2670
Mfr. Part No.:
STM32H730ABI6Q
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32H7

Package Type

UFBGA

Mount Type

Surface

Pin Count

169

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

550MHz

Program Memory Type

FLASH

The STMicroelectronics STM32H735xG devices are based on the high-performance Arm Cortex -M7 32-bit RISC core operating at up to 550 MHz The Cortex -M7 core features a floating point unit (FPU) which supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The Cortex -M7 core includes 32 Kbytes of instruction cache and 32 Kbytes of data cache. STM32H735xG devices support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.

Core 32-bit Arm

Cortex-M7 CPU with DP-FPU

Bootloader

Related links