Microchip, 8 bit PIC, PIC18 Microcontroller, 32 MHz, 128kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 203-4748
- Distrelec Article No.:
- 304-39-542
- Mfr. Part No.:
- PIC18F47Q43-I/P
- Brand:
- Microchip
This image is representative of the product range
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$42.02
(exc. GST)
$46.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 170 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 10 | $4.202 | $42.02 | - |
| 20 - 30 | $4.098 | $40.98 | 2% |
| 40 + | $4.036 | $40.36 | 3% |
*price indicative
- RS Stock No.:
- 203-4748
- Distrelec Article No.:
- 304-39-542
- Mfr. Part No.:
- PIC18F47Q43-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8.192kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Expanded Memory Size | 128kB | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 5.08mm | |
| Standards/Approvals | No | |
| Width | 0.58in | |
| Length | 53.34mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 35 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3, 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8.192kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Expanded Memory Size 128kB | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 5.08mm | ||
Standards/Approvals No | ||
Width 0.58in | ||
Length 53.34mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 35 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3, 4 | ||
Related links
- Microchip PIC18F47Q43-I/P PIC18F47Q43 Microcontroller 128kB FLASH, 40-Pin PDIP
- Microchip PIC18F Microcontroller 128kB FLASH, 40-Pin PDIP
- Microchip PIC18F47Q84 Microcontroller 128kB FLASH, 40-Pin PDIP
- Microchip PIC18F47Q43 Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F47Q43-I/PT PIC18F47Q43 Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC18F47Q83-I/P PIC18F Microcontroller 128kB FLASH, 40-Pin PDIP
- Microchip PIC18F47Q84-I/P PIC18F47Q84 Microcontroller 128kB FLASH, 40-Pin PDIP
- Microchip PIC 128kB FLASH, 40-Pin PDIP
