Microchip PIC18F47Q10-I/P PIC, PIC18 Microcontroller, 128kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 264-8108
- Mfr. Part No.:
- PIC18F47Q10-I/P
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$36.41
(exc. GST)
$40.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 20 | $3.641 | $36.41 |
| 30 - 90 | $3.327 | $33.27 |
| 100 + | $3.294 | $32.94 |
*price indicative
- RS Stock No.:
- 264-8108
- Mfr. Part No.:
- PIC18F47Q10-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Program Memory Size | 128kB | |
| RAM Size | 3.6kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Program Memory Size 128kB | ||
RAM Size 3.6kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Microchip PIC series 8bit MCU features analog, core independent, and communication peripherals for a wide range of general purpose and low-power applications. It is equipped with a 10-bit ADC with Computation (ADC2) automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. It has 128 KB flash memory, 3.6KB RAM, 1024B EEPROM, 36 I/O ports and 40 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
PIC18 Core with 83 instructions, 31 stack levels
Internal 64MHz oscillator
10-bit ADC with computation, 35 channels
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
CRC with memory scan
Windowed Watchdog Timer (WWDT)
Three 8-bit Timers/Counters
Four 16-bit Timers/Counters
Three power saving operating modes
Related links
- Microchip PIC 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F47Q10-I/P PIC 128kB FLASH, 40-Pin PDIP
- Microchip PIC18F4523 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F46Q10-I/P PIC 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F45K22 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC16F77 Microcontroller 14kB FLASH, 40-Pin PDIP
- Microchip PIC 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC18F1220 Microcontroller 4kB FLASH, 18-Pin PDIP
