Microchip PIC18F27Q43-I/SS, 8 bit PIC, PIC18 Microcontroller, 32 MHz, 128kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 203-4747
- Mfr. Part No.:
- PIC18F27Q43-I/SS
- Brand:
- Microchip
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$24.06
(exc. GST)
$26.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $2.406 | $24.06 | - |
| 50 + | $2.379 | $23.79 | 1% |
*price indicative
- RS Stock No.:
- 203-4747
- Mfr. Part No.:
- PIC18F27Q43-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8.192kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 128kB | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.85mm | |
| Standards/Approvals | No | |
| Length | 10.5mm | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 24 x 12 Bit | |
| Number of Timers | 7 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8.192kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 128kB | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Height 1.85mm | ||
Standards/Approvals No | ||
Length 10.5mm | ||
Width 7.5mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 24 x 12 Bit | ||
Number of Timers 7 | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC18F27Q43 Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC18F27Q43-I/SP PIC18F27Q43 Microcontroller 128kB FLASH, 28-Pin DIP
- Microchip PIC18F27Q43-I/SO PIC18F27Q43 Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27Q43 Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27Q43 Microcontroller 128kB FLASH, 28-Pin DIP
- Microchip PIC24FJ128GB202-I/SS PIC24FJ Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ128GA202-I/SS PIC24FJ Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ Microcontroller 128kB FLASH, 28-Pin SSOP
