Microchip, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 145-9094
- Mfr. Part No.:
- PIC24FJ128GB202-I/SS
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 145-9094
- Mfr. Part No.:
- PIC24FJ128GB202-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24FJ | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 34 | |
| Maximum Expanded Memory Size | 12MB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.5mm | |
| Standards/Approvals | RoHS | |
| Width | 5.6mm | |
| Height | 1.85mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | No | |
| ADCs | 9 x 10/12 Bit | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24FJ | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 34 | ||
Maximum Expanded Memory Size 12MB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10.5mm | ||
Standards/Approvals RoHS | ||
Width 5.6mm | ||
Height 1.85mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Harvard | ||
Automotive Standard No | ||
ADCs 9 x 10/12 Bit | ||
Number of Timers 1 | ||
- COO (Country of Origin):
- TH
PIC24FJxxxGB202/204 16-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
PIC24 Microcontrollers
Related links
- Microchip PIC24FJ128GB202-I/SS PIC24FJ Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ Microcontroller 128kB FLASH, 28-Pin PDIP
- Microchip PIC24FJ Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ128GA202-I/SS PIC24FJ Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ128GB202-I/SP PIC24FJ Microcontroller 128kB FLASH, 28-Pin PDIP
- Microchip PIC24FJ Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC24FJ Microcontroller 32kB FLASH, 28-Pin SSOP
