Microchip ATTINY13A-SUR, 8 bit AVR, ATTINY13A Microcontroller, 20 MHz, 8kB FLASH, 8-Pin SOIJ
- RS Stock No.:
- 199-5412
- Mfr. Part No.:
- ATTINY13A-SUR
- Brand:
- Microchip
This image is representative of the product range
Add 10000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$3,042.00
(exc. GST)
$3,346.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $1.521 | $3,042.00 | - |
| 10000 + | $1.471 | $2,942.00 | 3% |
*price indicative
- RS Stock No.:
- 199-5412
- Mfr. Part No.:
- ATTINY13A-SUR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY13A | |
| Package Type | SOIJ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 64bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 6 | |
| Analogue Comparators | 1 | |
| DACs | 1 x 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.25mm | |
| Standards/Approvals | RoHS | |
| Height | 1.91mm | |
| Length | 5.35mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 4 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY13A | ||
Package Type SOIJ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 64bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 6 | ||
Analogue Comparators 1 | ||
DACs 1 x 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Width 5.25mm | ||
Standards/Approvals RoHS | ||
Height 1.91mm | ||
Length 5.35mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 4 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 1 | ||
Related links
- Microchip ATTINY13A-SUR ATTINY13A Microcontroller 8kB FLASH, 8-Pin 8S2
- Microchip ATTINY861A Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY13A Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATTINY13A-SS7 ATTINY13A Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATTINY13A-SSH ATTINY13A Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATTINY13A-SSUR ATTINY13A Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATTINY13A-SSU ATTINY13A Microcontroller 1kB FLASH, 8-Pin SOIC
- Microchip ATTINY13A-SU ATTINY13A Microcontroller 1kB FLASH, 8-Pin SOIC
