Microchip ATTINY4-TSHR, 8 bit AVR, ATTINY4 Microcontroller, 20 MHz, 8kB FLASH, 6-Pin SOT-23
- RS Stock No.:
- 199-5411
- Mfr. Part No.:
- ATTINY4-TSHR
- Brand:
- Microchip
This image is representative of the product range
Add 1125 more to save $18.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.63
(exc. GST)
$17.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 4,300 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 1100 | $0.625 | $15.63 | - |
| 1125 + | $0.609 | $15.23 | $18.00 |
*price indicative
- RS Stock No.:
- 199-5411
- Mfr. Part No.:
- ATTINY4-TSHR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY4 | |
| Product Type | Microcontroller | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 32bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 4 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| DACs | 1 x 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Length | 1.6mm | |
| Height | 1.3mm | |
| Width | 2.9mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| ADCs | 4 x 8 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY4 | ||
Product Type Microcontroller | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 32bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 4 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
DACs 1 x 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Length 1.6mm | ||
Height 1.3mm | ||
Width 2.9mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
ADCs 4 x 8 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip ATTINY4 Microcontroller 8kB FLASH, 6-Pin 6ST1
- Microchip ATMEGA324PB Microcontroller 8kB FLASH, 44-Pin 44A
- Microchip ATMEGA809-AF ATMEGA809 Microcontroller 8kB FLASH, 48-Pin TQFP
- Microchip ATTINY826-SU 20 MHz 20-Pin SOIC
- Microchip ATMEGA88-20MU ATMEGA88 Microcontroller 8kB FLASH, 32-Pin 32M1-A
- Microchip ATTINY861A-PU ATTINY861A Microcontroller 8kB FLASH, 20-Pin PDIP
- Microchip ATTINY816-SN ATTINY816 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip 20 MHz 20-Pin SOIC
