Microchip PIC16F876-20I/SO, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 8kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 199-5400
- Mfr. Part No.:
- PIC16F876-20I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 54 more to save $23.00
View bulk pricing optionsSubtotal (1 tube of 27 units)*
$348.49
(exc. GST)
$383.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 June 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 27 | $12.907 | $348.49 | - |
| 54 - 243 | $12.481 | $336.99 | $23.00 |
| 270 + | $12.069 | $325.86 | $226.26 |
*price indicative
- RS Stock No.:
- 199-5400
- Mfr. Part No.:
- PIC16F876-20I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | MSSP, PSP, USART | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 22 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.59mm | |
| Length | 18.08mm | |
| Height | 2.39mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 5 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type MSSP, PSP, USART | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 22 | ||
Maximum Operating Temperature 85°C | ||
Width 7.59mm | ||
Length 18.08mm | ||
Height 2.39mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 5 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
Related links
- Microchip PIC16F876-20I/SO PIC16F87X Microcontroller 8kB FLASH, 28-Pin SOIC
- Microchip PIC16F87X Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F876-20I/SP PIC16F87X Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F87X Microcontroller 14kB FLASH, 28-Pin SPDIP
- Microchip PIC16F87X Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F876-20/SO PIC16F87X Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F877-20I/PQ PIC16F87X Microcontroller 8kB FLASH, 80-Pin MQFP
- Microchip PIC16F87X Microcontroller 8kB FLASH, 80-Pin MQFP
