Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 8kB FLASH, 80-Pin MQFP
- RS Stock No.:
- 199-5356
- Mfr. Part No.:
- PIC16F877-20I/PQ
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-5356
- Mfr. Part No.:
- PIC16F877-20I/PQ
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | MQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | USART, PSP, MSSP | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 33 | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Height | 2mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type MQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type USART, PSP, MSSP | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 33 | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Height 2mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
The Microchip PIC16F877 enhanced flash microcontroller has 28-pin package. It operates on 2.0V to 5.5V voltage range. It features 8KBytes flash program memory, 368Bytes data memory and 256Bytes EEPROM.
Fully static design
Low-power, high-speed Flash/EEPROM technology
100,000 erase/write cycle Enhanced Flash program memory typical
1,000,000 erase/write cycle Data EEPROM memory typical
Data EEPROM Retention greater than 40 years
Self-reprogrammable under software control
In-Circuit Serial Programming™ (ICSP™) via two pins
Single-supply 5V In-Circuit Serial Programming
Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
Programmable code protection
Power saving Sleep mode
Selectable oscillator options
In-Circuit Debug (ICD) via two pins
Brown-out detection circuitry for Brown-out Reset (BOR)
Low-power consumption
Temperature range between -40°C and +85°C
PDIP package
Related links
- Microchip PIC16F877-20I/PQ PIC16F87X Microcontroller 8kB FLASH, 80-Pin MQFP
- Microchip PIC16F87X Microcontroller 14kB FLASH, 44-Pin MQFP
- Microchip PIC16F877-20/PQ PIC16F87X Microcontroller 14kB FLASH, 44-Pin MQFP
- Microchip PIC16F87X Microcontroller 8kB FLASH, 28-Pin SOIC
- Microchip PIC16F87X Microcontroller 14kB FLASH, 44-Pin PLCC
- Microchip PIC16F87X Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F87X Microcontroller 14kB FLASH, 40-Pin PDIP
- Microchip PIC16F876-20I/SO PIC16F87X Microcontroller 8kB FLASH, 28-Pin SOIC
