Microchip PIC16C622A-04I/SO, 8 bit PIC, PIC16C Microcontroller, 20 MHz, 8kB FLASH, 18-Pin SOIC
- RS Stock No.:
- 199-5396
- Mfr. Part No.:
- PIC16C622A-04I/SO
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-5396
- Mfr. Part No.:
- PIC16C622A-04I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 73B | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 13 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 11.73mm | |
| Height | 2.39mm | |
| Standards/Approvals | RoHS | |
| Width | 7.59mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 0 bit | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 73B | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 13 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 11.73mm | ||
Height 2.39mm | ||
Standards/Approvals RoHS | ||
Width 7.59mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 0 bit | ||
Automotive Standard No | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
The Microchip PIC16C622A 8-bit CMOS microcontroller has a RISC architecture. It operates on 2.5V to 5.5V voltage range. This microcontroller features eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available. It features 20 I/O pins, 2KBytes EEPROM and 128Bytes Data memory.
Low power, high speed CMOS EPROM technology
Fully static design
Frequency range of 200 kHz
13 I/O pins with individual direction control
High current sink/source for direct LED drive
Two analog comparators
Programmable on-chip voltage reference (VREF) module
Programmable input multiplexing from device inputs and internal voltage reference
Comparator outputs can be output signals
Power-on Reset (POR)
Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
Brown-out Reset
Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
Programmable code protection
Power saving SLEEP mode
Selectable oscillator options
Serial in-circuit programming (via two pins)
Four user programmable ID locations
Low power consumption
Temperature range between 0°C and +70°C
SOIC package
Related links
- Microchip PIC16C62X Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC16C54C-04I/SO PIC16C Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC16C Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC16F7xx Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC16F716T-I/SO PIC16F7xx Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC16C622A-04/P PIC16C62X Microcontroller 3.5kB EPROM, 18-Pin PDIP
- Microchip PIC18F1320 Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC18LF1320-I/SO PIC18LF1320 Microcontroller 8kB FLASH, 18-Pin SOIC
