Microchip, 8 bit PIC, PIC16C Microcontroller, 20 MHz, 8kB FLASH, 18-Pin SOIC
- RS Stock No.:
- 199-5395
- Mfr. Part No.:
- PIC16C622A-04I/SO
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$186.90
(exc. GST)
$205.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 42 - 42 | $4.45 | $186.90 |
| 84 - 378 | $4.303 | $180.73 |
| 420 + | $4.161 | $174.76 |
*price indicative
- RS Stock No.:
- 199-5395
- Mfr. Part No.:
- PIC16C622A-04I/SO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16C | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 73B | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 13 | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.39mm | |
| Standards/Approvals | RoHS | |
| Width | 7.59mm | |
| Length | 11.73mm | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 0 bit | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16C | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 73B | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 13 | ||
Maximum Operating Temperature 85°C | ||
Height 2.39mm | ||
Standards/Approvals RoHS | ||
Width 7.59mm | ||
Length 11.73mm | ||
Minimum Supply Voltage 2.7V | ||
ADCs 0 bit | ||
Automotive Standard No | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
The Microchip PIC16C622A 8-bit CMOS microcontroller has a RISC architecture. It operates on 2.5V to 5.5V voltage range. This microcontroller features eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available. It features 20 I/O pins, 2KBytes EEPROM and 128Bytes Data memory.
Low power, high speed CMOS EPROM technology
Fully static design
Frequency range of 200 kHz
13 I/O pins with individual direction control
High current sink/source for direct LED drive
Two analog comparators
Programmable on-chip voltage reference (VREF) module
Programmable input multiplexing from device inputs and internal voltage reference
Comparator outputs can be output signals
Power-on Reset (POR)
Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
Brown-out Reset
Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
Programmable code protection
Power saving SLEEP mode
Selectable oscillator options
Serial in-circuit programming (via two pins)
Four user programmable ID locations
Low power consumption
Temperature range between 0°C and +70°C
SOIC package
Related links
- Microchip PIC16C622A-04I/SO PIC16C62X Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC16C Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC16C54C-04I/SO PIC16C Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC16F7xx Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC16F716T-I/SO PIC16F7xx Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC16C62X Microcontroller 3.5kB EPROM, 18-Pin PDIP
- Microchip PIC18F1320 Microcontroller 8kB FLASH, 18-Pin SOIC
- Microchip PIC18LF1320 Microcontroller 8kB FLASH, 18-Pin SOIC
