Microchip PIC12F1572T-I/SN, 8 bit PIC, PIC12F Microcontroller, 20 MHz, 8kB FLASH, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 830 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.80

(exc. GST)

$13.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 820$1.18$11.80-
830 - 1640$1.152$11.522%
1650 +$1.135$11.353%

*price indicative

Packaging Options:
RS Stock No.:
199-5386
Distrelec Article No.:
304-39-540
Mfr. Part No.:
PIC12F1572T-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC12F

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Interface Type

EUSART

Program Memory Size

8kB

Maximum Clock Frequency

20MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

6

Analogue Comparators

1

Minimum Operating Temperature

-40°C

DACs

1 x 5 Bit

Maximum Operating Temperature

85°C

Width

3.9mm

Height

1.5mm

Length

4.9mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2.3V

Program Memory Type

FLASH

Number of Timers

6

Automotive Standard

AEC-Q100

ADCs

4 x 10 Bit

Instruction Set Architecture

RISC

The Microchip PIC12F1571 8-pin microcontroller has high precision 16-Bit PWMs. It operates on 2.3V to 5.5V voltage range. The core independent peripherals (16-bit PWMs, Complementary Waveform Generator), Enhanced Universal Synchronous Asynchronous Receiver Transceiver and Intelligent Analog (ADCs, Comparator and DAC) enable closed loop feedback and communication for use in multiple market segments. It has program memory flash of 2Kbytes and 256Bytes SRAM.

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels

Flash Program Memory with self read/write capability

Internal clock speeds from 31kHz to 32MHz

Complementary Waveform Generator (CWG)

4 Channel 10-bit ADC with Voltage Reference

5-bit Digital to Analog Converter (DAC)

Three additional 16-bit Timers available using the 16-bit PWMs

Extended Watchdog Timer (WDT)

Enhanced Power-On/Off-Reset

Low-Power Brown-Out Reset (LPBOR)

Programmable Brown-Out Reset (BOR)

In Circuit Serial Programming (ICSP)

Temperature range between 40°C and +85°C

SOIC package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy