Microchip PIC12F1572-E/SN, 8 bit PIC, PIC12F Microcontroller, 32 MHz FLASH, 8-Pin SOIC
- RS Stock No.:
- 177-0496
- Mfr. Part No.:
- PIC12F1572-E/SN
- Brand:
- Microchip
This image is representative of the product range
Add 500 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$117.30
(exc. GST)
$129.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,100 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $1.173 | $117.30 | - |
| 500 + | $1.134 | $113.40 | 3% |
*price indicative
- RS Stock No.:
- 177-0496
- Mfr. Part No.:
- PIC12F1572-E/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC12F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 6 | |
| DACs | 1 x 5 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Width | 3.9mm | |
| Minimum Supply Voltage | 2.5V | |
| ADCs | 4 x 10 Bit | |
| Automotive Standard | ISO/TS 16949 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC12F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 6 | ||
DACs 1 x 5 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 4.9mm | ||
Height 1.5mm | ||
Width 3.9mm | ||
Minimum Supply Voltage 2.5V | ||
ADCs 4 x 10 Bit | ||
Automotive Standard ISO/TS 16949 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- US
Related links
- Microchip PIC12F1572-E/SN PIC12F1572 Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F1572 Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F1572 Microcontroller 3.5kB FLASH, 8-Pin MSOP
- Microchip PIC12F1572 Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC12F1572-I/SN PIC12F1572 Microcontroller 3.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F1572-I/MS PIC12F1572 Microcontroller 3.5kB FLASH, 8-Pin MSOP
- Microchip PIC12F1572-I/P PIC12F1572 Microcontroller 3.5kB FLASH, 8-Pin PDIP
- Microchip PIC12F1572 Microcontroller 8kB FLASH, 8-Pin SOIC
