Microchip ATMEGA162V-8AU, 8 bit AVR, Microcontrollers Microcontroller, 20 MHz, 16kB FLASH, 44-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 3%

View bulk pricing options

Subtotal (1 tray of 160 units)*

$1,347.68

(exc. GST)

$1,482.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
160 - 640$8.423$1,347.68-
800 +$8.145$1,303.203%

*price indicative

RS Stock No.:
199-5364
Mfr. Part No.:
ATMEGA162V-8AU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

Microcontrollers

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16kB

Interface Type

JTAG, SPI, USART

Maximum Clock Frequency

20MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

35

Maximum Operating Temperature

85°C

Width

10mm

Height

1.05mm

Standards/Approvals

RoHS

Length

10.1mm

Minimum Supply Voltage

1.8V

Number of Timers

4

Program Memory Type

FLASH

Instruction Set Architecture

RISC

ADCs

0 bit

Automotive Standard

No

The Microchip ATMEGA162 CMOS 8-bit microcontroller is based on the AVR enhanced RISC architecture. It features 16K bytes of In-System programmable flash with read while-write capabilities, 512 bytes EEPROM, 1K bytes SRAM, an external memory interface, 35 general purpose I/O lines, 32 general purpose working registers, a JTAG interface for Boundary-scan, On-chip debugging support and programming, four flexible Timer/Counters with compare modes, internal and external interrupts, two serial programmable USARTs, a programmable watchdog timer with internal oscillator, an SPI serial port, and five software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, Timer/Counters, SPI port, and interrupt system to continue functioning. The Power-down mode saves the register contents but freezes the oscillator, disabling all other chip functions until the next interrupt or Hardware Reset. In Power-save mode, the asynchronous timer continues to run, allowing the user to maintain a timer base while the rest of the device is sleeping. In standby mode, the crystal/resonator oscillator is running while the rest of the device is sleeping.

Up to 16 MIPS throughput at 16 MHz

Programming lock for software security

On-chip analog comparator

Power-on reset and programmable brown-out detection

Two 8-bit Timer/Counters with separate prescalers and compare modes

Two 16-bit Timer/Counters with separate prescalers, compare modes, and capture modes

Internal calibrated RC oscillator

External and internal interrupt sources

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy