Microchip, 8 bit 8051, Microcontrollers Microcontroller, 20 MHz, 8kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 199-5360
- Mfr. Part No.:
- AT89LP52-20AU
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-5360
- Mfr. Part No.:
- AT89LP52-20AU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | Microcontrollers | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Interface Type | UART, SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 36 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.4V | |
| Instruction Set Architecture | 8051 | |
| Number of Timers | 3 | |
| ADCs | 0 bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series Microcontrollers | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Interface Type UART, SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 36 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.4V | ||
Instruction Set Architecture 8051 | ||
Number of Timers 3 | ||
ADCs 0 bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The Microchip AT89LP52 8-bit microcontroller has 4K/8 Kbytes of In-System Programmable Flash program memory and 256 bytes of Flash data memory. It operates on 2.4V to 5.5V power supply. The controller is built around an enhanced CPU core that can fetch a single byte from memory every clock cycle. In the classic 8051 architecture, each fetch requires 6 clock cycles, forcing instructions to execute in 12, 24 or 48 clock cycles. It features 4K/8K bytes of In-System Programmable Flash program memory, 256 bytes of Flash data memory, 256 bytes of RAM, up to 36 I/O lines, three 16-bit timer/counters, a programmable watchdog timer, a full-duplex serial port, an on-chip crystal oscillator, an internal 1.8432 MHz auxiliary oscillator, and a four-level, six-vector interrupt system.
100% software and timing compatibility with AT89S52
Can function as an almost complete master SPI port or can improve software emulation of TWI
Disable compatibility mode to achieve on average 9 times more throughput at the same current consumption and frequency as AT89S52; or lower the clock frequency 9 times and achieve the same speed as AT89S52 but with more than 5 times less current consumption
Related links
- Microchip AT89LP52-20AU AT89LP52 Microcontroller 8kB FLASH, 44-Pin 44A
- Microchip AT89S51 Microcontroller 8kB FLASH, 44-Pin 44A
- Microchip AT89S51-24AU AT89S51 Microcontroller 8kB FLASH, 44-Pin 44A
- Microchip ATMEGA644PV Microcontroller 8kB FLASH, 44-Pin 44A
- Microchip ATMEGA324PB Microcontroller 8kB FLASH, 44-Pin 44A
- Microchip ATMEGA324PB-AN ATMEGA324PB Microcontroller 8kB FLASH, 44-Pin 44A
- Microchip ATMEGA644PV-10AU ATMEGA644PV Microcontroller 8kB FLASH, 44-Pin 44A
- Microchip ATMEGA162V Microcontroller 16kB FLASH, 44-Pin 44A
