Silicon Labs EFM32LG332F256G-F-QFP64, 32 bit ARM Cortex M3, EFM32 Microcontroller, 48 MHz, 256kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 198-4553
- Mfr. Part No.:
- EFM32LG332F256G-F-QFP64
- Brand:
- Silicon Labs
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$38.53
(exc. GST)
$42.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 148 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 38 | $19.265 | $38.53 |
| 40 - 78 | $19.035 | $38.07 |
| 80 + | $18.785 | $37.57 |
*price indicative
- RS Stock No.:
- 198-4553
- Mfr. Part No.:
- EFM32LG332F256G-F-QFP64
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | EFM32 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| DACs | 3 x 12 Bit | |
| Standards/Approvals | No | |
| Number of Programmable I/Os | 93 | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.98V | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series EFM32 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
DACs 3 x 12 Bit | ||
Standards/Approvals No | ||
Number of Programmable I/Os 93 | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.98V | ||
Program Memory Type FLASH | ||
ADCs 12 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Related links
- Silicon Labs EFM32 Microcontroller 256kB FLASH, 64-Pin TQFP
- Silicon Labs EFM32LG842F256G-F-QFP64 EFM32 Microcontroller 256kB FLASH, 64-Pin TQFP
- Silicon Labs EFM32LG232F256G-F-QFP64 EFM32 Leopard Gecko Microcontroller 256kB FLASH,
- Silicon Labs EFM32 Leopard Gecko Microcontroller 256kB FLASH, 64-Pin TQFP
- Silicon Labs EFM32LG840F256G-F-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32LG330F256G-F-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32LG230F256G-F-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
