Silicon Labs EFM32LG232F256G-F-QFP64, 32 bit ARM Cortex M3, EFM32 Microcontroller, 48 MHz, 256kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 198-4542
- Mfr. Part No.:
- EFM32LG232F256G-F-QFP64
- Brand:
- Silicon Labs
This image is representative of the product range
- RS Stock No.:
- 198-4542
- Mfr. Part No.:
- EFM32LG232F256G-F-QFP64
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Microcontroller | |
| Series | EFM32 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Interface Type | USART, UART, I2C, I2S, SPI, USB 2.0 | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| DACs | 12 bit | |
| Number of Programmable I/Os | 93 | |
| Analogue Comparators | 2 | |
| Standards/Approvals | USB 2.0 | |
| Minimum Supply Voltage | 1.98V | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Number of Timers | 10 | |
| Instruction Set Architecture | ARM Cortex M3 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Microcontroller | ||
Series EFM32 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Interface Type USART, UART, I2C, I2S, SPI, USB 2.0 | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
DACs 12 bit | ||
Number of Programmable I/Os 93 | ||
Analogue Comparators 2 | ||
Standards/Approvals USB 2.0 | ||
Minimum Supply Voltage 1.98V | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Automotive Standard No | ||
Number of Timers 10 | ||
Instruction Set Architecture ARM Cortex M3 | ||
Related links
- Silicon Labs EFM32 Leopard Gecko Microcontroller 256kB FLASH, 64-Pin TQFP
- Silicon Labs EFM32LG332F256G-F-QFP64 EFM32 Microcontroller 256kB FLASH, 64-Pin TQFP
- Silicon Labs EFM32LG842F256G-F-QFP64 EFM32 Microcontroller 256kB FLASH, 64-Pin TQFP
- Silicon Labs EFM32 Microcontroller 256kB FLASH, 64-Pin TQFP
- Silicon Labs EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32LG295F256G-F-BGA120 EFM32 Microcontroller 256kB FLASH, 120-Pin BGA
- Silicon Labs EFM32LG980F256G-F-QFP100 EFM32 Microcontroller 256kB FLASH, 100-Pin LQFP
- Silicon Labs EFM32LG330F256G-F-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
