Silicon Labs EZR32LG330F256R69G-C0, 32 bit ARM Cortex M3, EZR32LG Microcontroller, 1.05 GHz, 256kB FLASH, 64-Pin QFN
- RS Stock No.:
- 198-3951
- Mfr. Part No.:
- EZR32LG330F256R69G-C0
- Brand:
- Silicon Labs
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 198-3951
- Mfr. Part No.:
- EZR32LG330F256R69G-C0
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M3 | |
| Series | EZR32LG | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 1.05 GHz | |
| Program Memory Size | 256 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 64 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M3 | ||
Series EZR32LG | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 1.05 GHz | ||
Program Memory Size 256 kB | ||
Program Memory Type FLASH | ||
Pin Count 64 | ||
Package Type QFN | ||
Mount Type Surface | ||
The Silicon Laboratories EZR32LG330 Wireless MCU family with ARM Cortex-M3 CPU has 38 general purpose I/O pins. It delivers a high-performance, also low-energy wireless solution integrated into a small form factor package.
Ultra-low power wireless MCU
Low transmit and receive currents
Also ultra-low power standby and sleep modes
It includes rich set of peripherals including 12-bit ADC and DAC, multiple communication interfaces (UART, SPI, I2C), multiple GPIO and timers
Fast wake-up time
Low energy sensor Interface (LESENSE)
Related links
- Silicon Labs EZR32LG330F256R69G-C0 256kB FLASH, 64-Pin QFN
- Silicon Labs EZR32LG230F256R69G-C0 EZR32LG Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EZR32WG230F256R69G-C0 EZR32WG Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EZR32LG Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EZR32WG Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32LG840F256G-F-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
- Silicon Labs EFM32LG330F256G-F-QFN64 EFM32 Microcontroller 256kB FLASH, 64-Pin QFN
