Microchip DSPIC30F2020-30I/SP, 16 bit dsPIC, dsPIC30F Microcontroller, 15 MHz, 12kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 197-6083
- Mfr. Part No.:
- DSPIC30F2020-30I/SP
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 197-6083
- Mfr. Part No.:
- DSPIC30F2020-30I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | dsPIC30F | |
| Package Type | SPDIP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 12kB | |
| Interface Type | IPMI, SPI | |
| DACs | 10 Bit | |
| Maximum Clock Frequency | 15MHz | |
| RAM Size | 500bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 46 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.24mm | |
| Standards/Approvals | RoHS | |
| Length | 34.7mm | |
| Height | 3.43mm | |
| Minimum Supply Voltage | 3V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series dsPIC30F | ||
Package Type SPDIP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Program Memory Size 12kB | ||
Interface Type IPMI, SPI | ||
DACs 10 Bit | ||
Maximum Clock Frequency 15MHz | ||
RAM Size 500bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 46 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 4 | ||
Maximum Operating Temperature 85°C | ||
Width 7.24mm | ||
Standards/Approvals RoHS | ||
Length 34.7mm | ||
Height 3.43mm | ||
Minimum Supply Voltage 3V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Related links
- Microchip dsPIC30F Microcontroller 12kB FLASH, 28-Pin PDIP
- Microchip DSPIC30F3011-30I/P dsPIC30F Microcontroller 24kB FLASH, 40-Pin PDIP
- Microchip DSPIC30F3012-30I/P dsPIC30F Microcontroller 24kB FLASH, 18-Pin PDIP
- Microchip dsPIC30F Microcontroller 24kB FLASH, 40-Pin PDIP
- Microchip dsPIC30F Microcontroller 24kB FLASH, 18-Pin PDIP
- Microchip DSPIC30F4012-20I/SO dsPIC30F Microcontroller 48kB FLASH, 28-Pin SOIC
- Microchip DSPIC30F5011-30I/PT dsPIC30F Microcontroller 66kB FLASH, 64-Pin TQFP
- Microchip DSPIC30F6010A-30I/PF dsPIC30F Microcontroller 144kB FLASH, 80-Pin TQFP
