Microchip, 16 bit dsPIC, dsPIC30F Microcontroller, 25 MHz, 24kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 197-6086
- Mfr. Part No.:
- DSPIC30F3011-30I/P
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-6086
- Mfr. Part No.:
- DSPIC30F3011-30I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | dsPIC30F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Interface Type | IPMI, SPI | |
| Program Memory Size | 24kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.44mm | |
| Standards/Approvals | RoHS | |
| Width | 13.97mm | |
| Length | 52.57mm | |
| Minimum Supply Voltage | 2.5V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 9 x 10 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series dsPIC30F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Interface Type IPMI, SPI | ||
Program Memory Size 24kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 4.44mm | ||
Standards/Approvals RoHS | ||
Width 13.97mm | ||
Length 52.57mm | ||
Minimum Supply Voltage 2.5V | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 9 x 10 Bit | ||
Automotive Standard No | ||
The dsPIC30F Digital Signal Controllers provides the performance of a DSP and simplicity of an MCU. Well suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for the designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate motor control peripherals, SMPS peripherals and a Codec interface that enable advanced motor control algorithms, efficient digital power converters and speech & audio applications. Small package DSCs with high performance ADC are best suited for smart sensing applications.
RISC Instruction Set Architecture
Operating Temperature Range: -40 to +85 °C
Related links
- Microchip dsPIC30F Microcontroller 24kB FLASH, 40-Pin PDIP
- Microchip DSPIC30F3011-30I/P dsPIC30F Microcontroller 24kB FLASH, 40-Pin PDIP
- Microchip dsPIC30F Microcontroller 24kB FLASH, 18-Pin PDIP
- Microchip DSPIC30F3012-30I/P dsPIC30F Microcontroller 24kB FLASH, 18-Pin PDIP
- Microchip dsPIC30F Microcontroller 24kB FLASH, 40-Pin TQFP
- Microchip DSPIC30F3014-30I/PT dsPIC30F Microcontroller 24kB FLASH, 40-Pin TQFP
- Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48kB FLASH 40-Pin PDIP
- DSPIC30F4013-30I/P Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48kB FLASH 40-Pin PDIP
