STMicroelectronics STM32L031G6U6, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 32kB FLASH, 28-Pin UFQFPN
- RS Stock No.:
- 196-2067
- Mfr. Part No.:
- STM32L031G6U6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tray of 490 units)*
$1,464.61
(exc. GST)
$1,611.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,450 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 490 - 1960 | $2.989 | $1,464.61 |
| 2450 + | $2.69 | $1,318.10 |
*price indicative
- RS Stock No.:
- 196-2067
- Mfr. Part No.:
- STM32L031G6U6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32L0 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 550μm | |
| Length | 4.1mm | |
| Width | 4.1mm | |
| Analogue Comparators | 2 | |
| Standards/Approvals | No | |
| Number of Programmable I/Os | 38 | |
| Maximum Power Dissipation Pd | 167mW | |
| Minimum Supply Voltage | 1.65V | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32L0 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 550μm | ||
Length 4.1mm | ||
Width 4.1mm | ||
Analogue Comparators 2 | ||
Standards/Approvals No | ||
Number of Programmable I/Os 38 | ||
Maximum Power Dissipation Pd 167mW | ||
Minimum Supply Voltage 1.65V | ||
Program Memory Type FLASH | ||
ADCs 10 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32L031G6U6 STM32L031G6 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32G031G6 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32C0 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics 48 MHz 28-Pin UFQFPN
- STMicroelectronics STM32F031G6 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32F042G6 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics 48 MHz 28-Pin UFQFPN
- STMicroelectronics STM32F048G6U6 32kB FLASH, 28-Pin UFQFPN
