STMicroelectronics STM32L031F6P6, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 32kB FLASH, 20-Pin TSSOP
- RS Stock No.:
- 196-2065
- Distrelec Article No.:
- 304-38-761
- Mfr. Part No.:
- STM32L031F6P6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$18.37
(exc. GST)
$20.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,085 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.674 | $18.37 |
*price indicative
- RS Stock No.:
- 196-2065
- Distrelec Article No.:
- 304-38-761
- Mfr. Part No.:
- STM32L031F6P6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32L0 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6.6mm | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 333mW | |
| Number of Programmable I/Os | 38 | |
| Minimum Supply Voltage | 1.65V | |
| ADCs | 10 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32L0 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6.6mm | ||
Height 1.05mm | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 333mW | ||
Number of Programmable I/Os 38 | ||
Minimum Supply Voltage 1.65V | ||
ADCs 10 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics STM32L031F6 Microcontroller 32kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L031F6P7 STM32L031F6 Microcontroller 32kB FLASH, 20-Pin TSSOP
- Infineon XMC1100T016F0032ABXUMA1 XMC1000 Microcontroller 32kB FLASH, 14-Pin TSSOP
- Infineon XMC1302T016X0032ABXUMA1 XMC1300 Microcontroller 32kB FLASH, 16-Pin TSSOP
- Infineon XMC1302T038X0032ABXUMA1 XMC1000 Microcontroller 32kB FLASH, 38-Pin TSSOP
- Infineon XMC1300 Microcontroller 32kB FLASH, 16-Pin TSSOP
- Infineon XMC1000 Microcontroller 32kB FLASH, 38-Pin TSSOP
- Infineon XMC1000 Microcontroller 32kB FLASH, 14-Pin TSSOP
