Infineon XMC1100T016F0032ABXUMA1, 32 bit ARM Cortex M0, XMC4000 Microcontroller, 32 MHz, 32kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 258-1727
- Mfr. Part No.:
- XMC1100T016F0032ABXUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,704.00
(exc. GST)
$1,875.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.568 | $1,704.00 | - |
| 6000 - 6000 | $0.511 | $1,533.00 | 10% |
| 9000 + | $0.46 | $1,380.00 | 19% |
*price indicative
- RS Stock No.:
- 258-1727
- Mfr. Part No.:
- XMC1100T016F0032ABXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | XMC4000 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface Mount | |
| Pin Count | 14 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 1 bit | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series XMC4000 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface Mount | ||
Pin Count 14 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 1 bit | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
Infineon Microcontroller, 32kByte Program Memory size, 16KB RAM size - XMC1100T016F0032ABXUMA1
This microcontroller offers cutting-edge features ideal for various electronic applications. It's integrating an ARM Cortex M0 core for efficient performance. Designed for surface mount technology, this device is compact and versatile, ensuring seamless integration into your projects. With a maximum frequency of 32MHz and a program memory size of 32kByte, it is well-equipped for a range of automation and control tasks. The microcontroller's dimensions include a width of 4.4mm, making it suitable for space-constrained designs.
Features & Benefits
• Low voltage operation from 1.8V to 5.5V enhances flexibility
• 16KB RAM supports efficient data handling and processing
• Six-channel ADC with 12-bit resolution enables precise measurements
• Thumb-2 instruction architecture optimises performance and efficiency
Applications
• Used for embedded control systems in industrial automation
• Ideal for low-power in consumer electronics
• Effective in automotive control systems requiring precision
• Suitable for sensor needing high-resolution data
What is the significance of the ARM Cortex M0 core in this device?
The ARM Cortex M0 core provides a balance of performance and power efficiency, making it suitable for low-power applications while supporting a range of demanding tasks.
How does the ADC capability benefit specific applications?
The six-channel ADC with 12-bit resolution allows for accurate sampling of multiple signals, making it ideal for applications that require precise sensor data for processing and decision-making.
What kind of environments can this microcontroller operate in?
It can function effectively in extreme temperatures, with a range from -40°C to +85°C, ensuring reliability in diverse conditions such as outdoor or industrial settings.
How does the program memory size of 32kByte impact project development?
A 32kByte program memory allows developers to create complex algorithms and control applications, enabling the integration of more features without compromising performance.
Related links
- Infineon XMC1100T016F0032ABXUMA1 XMC1000 Microcontroller 32kB FLASH, 14-Pin TSSOP
- Infineon XMC1000 Microcontroller 32kB FLASH, 38-Pin TSSOP
- Infineon XMC1302T038X0032ABXUMA1 XMC1000 Microcontroller 32kB FLASH, 38-Pin TSSOP
- Infineon XMC1000 Family Microcontroller 32kB FLASH, 38-Pin TSSOP
- Infineon XMC1000 Microcontroller 64kB FLASH, 38-Pin TSSOP
- Infineon XMC1301T038F0032ABXUMA1 XMC1000 Family Microcontroller 32kB FLASH,
- Infineon XMC1302T038X0064ABXUMA1 XMC1000 Microcontroller 64kB FLASH, 38-Pin TSSOP
- Infineon XMC1300 Microcontroller 32kB FLASH, 16-Pin TSSOP
