STMicroelectronics STM32F745VET6, 32 bit ARM Cortex M7, STM32F7 Microcontroller, 216 MHz, 512kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 196-2048
- Mfr. Part No.:
- STM32F745VET6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$22.25
(exc. GST)
$24.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 575 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $22.25 |
*price indicative
- RS Stock No.:
- 196-2048
- Mfr. Part No.:
- STM32F745VET6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F7 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 216MHz | |
| RAM Size | 320kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Width | 14.2mm | |
| Length | 14.2mm | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 168 | |
| Maximum Power Dissipation Pd | 465mW | |
| Minimum Supply Voltage | 1.7V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F7 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 216MHz | ||
RAM Size 320kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Width 14.2mm | ||
Length 14.2mm | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 168 | ||
Maximum Power Dissipation Pd 465mW | ||
Minimum Supply Voltage 1.7V | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Automotive Standard No | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics STM32F745VE Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F722VET6 STM32F72 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F746ZET6 STM32F746ZE Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F745ZET6 STM32F745ZE Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F745ZE Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F723ZET6 STM32F72 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F722RET6 STM32F72 Microcontroller 512kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F746BET6 STM32F746BE Microcontroller 512kB FLASH, 208-Pin LQFP
