STMicroelectronics STM32F745ZET6, 32 bit ARM Cortex M7, STM32F7 Microcontroller, 216 MHz, 512kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 189-3861
- Mfr. Part No.:
- STM32F745ZET6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tray of 60 units)*
$1,112.88
(exc. GST)
$1,224.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 180 left, ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 60 - 240 | $18.548 | $1,112.88 |
| 300 + | $16.693 | $1,001.58 |
*price indicative
- RS Stock No.:
- 189-3861
- Mfr. Part No.:
- STM32F745ZET6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F7 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 216MHz | |
| RAM Size | 320kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 20.2mm | |
| Width | 20.2mm | |
| Number of Programmable I/Os | 168 | |
| Maximum Power Dissipation Pd | 500mW | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F7 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 216MHz | ||
RAM Size 320kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 20.2mm | ||
Width 20.2mm | ||
Number of Programmable I/Os 168 | ||
Maximum Power Dissipation Pd 500mW | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Related links
- STMicroelectronics STM32F745ZET6 STM32F745ZE Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F746ZE Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F746ZET6 STM32F746ZE Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F767ZI Microcontroller 2048kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F723ZET6 STM32F72 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F746ZG Microcontroller 1024kB OTP 144-Pin LQFP
- STMicroelectronics STM32F767ZIT6 STM32F767ZI Microcontroller 2048kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F756ZG Microcontroller 1024kB FLASH 144-Pin LQFP
