STMicroelectronics STM32G031F6P6, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 32kB FLASH, 20-Pin TSSOP
- RS Stock No.:
- 193-9834
- Mfr. Part No.:
- STM32G031F6P6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$17.06
(exc. GST)
$18.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,360 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.412 | $17.06 |
*price indicative
- RS Stock No.:
- 193-9834
- Mfr. Part No.:
- STM32G031F6P6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32G0 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Standards/Approvals | FBI | |
| Width | 4.5mm | |
| Length | 6.6mm | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 17 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32G0 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Standards/Approvals FBI | ||
Width 4.5mm | ||
Length 6.6mm | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 17 x 12 Bit | ||
Automotive Standard No | ||
Related links
- STMicroelectronics STM32G031F6 Microcontroller 32kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32G030F6P6TR STM32G0 Microcontroller 32kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32G030F6P6 STM32G0 Microcontroller 32kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32G0 Microcontroller 32kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32G041J6M6 STM32G041J6 Microcontroller 32kB FLASH, 8-Pin SOIC
- STMicroelectronics STM32G030J6M6 STM32G030J6 Microcontroller 32kB FLASH, 8-Pin SOIC
- STMicroelectronics STM32G031G6U6TR STM32H503xx Microcontroller 32kB FLASH, 28-Pin
- STMicroelectronics STM32G030C6T6 STM32G030C6 Microcontroller 32kB FLASH, 48-Pin LQFP
