Microchip ATTINY417-MN, 8 bit AVR, ATTINY417 Microcontroller, 20 MHz, 4kB FLASH, 24-Pin VQFN
- RS Stock No.:
- 193-6238
- Mfr. Part No.:
- ATTINY417-MN
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-6238
- Mfr. Part No.:
- ATTINY417-MN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY417 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 24 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 8 Bit | |
| Number of Programmable I/Os | 22 | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 4mm | |
| Height | 900μm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY417 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 24 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 8 Bit | ||
Number of Programmable I/Os 22 | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 4mm | ||
Height 900μm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 12 x 10 Bit | ||
Automotive Standard No | ||
The ATtiny417 microcontroller featuring the 8-bit AVR® processor with hardware multiplier - running at up to 20MHz and with 4KB Flash, 256B SRAM and 128 bytes of EEPROM in a 24-pin package. The series uses the latest Core Independent Peripherals with low power features. Including Event System, intelligent analog and advanced peripherals.
Hardware multiplier
Three sleep modes:
Idle
Standby
Power Down
6 channels Event System
Watchdog Timer (WDT)
Power-On Reset (POR)
Brown-Out Detection (BOD)
Single pin programming and debugging interface (UPDI)
12 Channel 10-bit ADC with Voltage Reference
8-bit Digital to Analog Converter (DAC)
Comparators
Configurable Custom Logic (CCL)
1x 12-bit Timers (TCD)
2x 16-bit Timer (TCA / TCB)
Cyclical Redundancy Check (CRC/SCAN)
SPI / I2C / USART
Related links
- Microchip ATTINY417 Microcontroller 4kB FLASH, 24-Pin VQFN
- Microchip ATTINY3217-MN ATTINY3217 Microcontroller 32kB FLASH, 24-Pin QFN
- Microchip ATMEGA48-20MU ATMEGA48 Microcontroller 4kB FLASH, 32-Pin VQFN
- Microchip ATMEGA328P-MN megaAVR Microcontroller 32kB FLASH, 32-Pin QFN
- Microchip ATTINY406-MFR ATTINY406 Microcontroller 4kB FLASH, 20-Pin QFN
- Microchip ATTINY4313-SU ATTINY4313 Microcontroller 4kB FLASH, 20-Pin SOIC
- Microchip ATMEGA48P-20PU megaAVR Microcontroller 4kB FLASH, 28-Pin PDIP
- Microchip ATMEGA48A-PU ATmega48A Microcontroller 4kB FLASH, 28-Pin PDIP
