Microchip ATTINY212-SSN, 8 bit AVR, ATTINY212 Microcontroller, 20 MHz, 2kB FLASH, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 450 more to save 9%

View bulk pricing options

Subtotal (1 tube of 90 units)*

$70.47

(exc. GST)

$77.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
90 - 360$0.783$70.47-
450 +$0.705$63.459%

*price indicative

RS Stock No.:
193-6214
Mfr. Part No.:
ATTINY212-SSN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATTINY212

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2kB

Maximum Clock Frequency

20MHz

RAM Size

128kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

6

DACs

1 x 8 Bit

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Width

3.9mm

Standards/Approvals

RoHS

Height

1.5mm

Minimum Supply Voltage

1.8V

Number of Timers

3

Program Memory Type

FLASH

ADCs

6 x 10 Bit

Instruction Set Architecture

RISC

Automotive Standard

No

The ATtiny212 is a microcontroller using the 8-bit AVR® processor with hardware multiplier, running at up to 20MHz and 2KB Flash, 128B SRAM and 64 bytes of EEPROM in a 8-pin package. The series uses the latest technologies from Microchip with a flexible and low power architecture including Event System and SleepWalking, accurate analog features and advanced peripherals.

8-bit high-performance AVR RISC CPU

135 instructions

Hardware multiplier

Ultra Low Power (ULP)

Three sleep modes:

Idle

Standby

Power Down

6 Channels Event System

Configurable Custom Logic (CCL)

12 Channel 10-bit ADC with Voltage Reference

8-bit Digital to Analog Converter (DAC)

Comparators

1x 12-bit Timers (TCD)

2x 16-bit Timer (TCA / TCB)

Cyclical Redundancy Check (CRC/SCAN)

Watchdog Timer (WDT)

Power-On Reset (POR)

Brown-Out Detection (BOD)

Single pin programming and debugging interface (UPDI)

Operation Voltage: 1.8V – 5.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy