Microchip ATTINY204-SSN, 8 bit AVR, ATTINY204 Microcontroller, 20 MHz, 2kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 193-6212
- Mfr. Part No.:
- ATTINY204-SSN
- Brand:
- Microchip
This image is representative of the product range
Add 280 more to save $23.24
View bulk pricing optionsSubtotal (1 tube of 56 units)*
$46.82
(exc. GST)
$51.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 560 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 56 - 224 | $0.836 | $46.82 | - |
| 280 + | $0.753 | $42.17 | $23.24 |
*price indicative
- RS Stock No.:
- 193-6212
- Mfr. Part No.:
- ATTINY204-SSN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATTINY204 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 12 | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Width | 3.9mm | |
| Length | 8.75mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 6 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATTINY204 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 2kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 12 | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Width 3.9mm | ||
Length 8.75mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 6 x 10 Bit | ||
Program Memory Type FLASH | ||
Related links
- Microchip ATTINY204-SSN ATTINY204 Microcontroller 2kB FLASH, 14-Pin SOIC
- Microchip ATTINY214 Microcontroller 2kB FLASH, 14-Pin SOIC
- Microchip ATTINY214-SSN ATTINY214 Microcontroller 2kB FLASH, 14-Pin SOIC
- Microchip ATTINY212 Microcontroller 2kB FLASH, 8-Pin SOIC
- Microchip tinyAVR Microcontroller 2kB FLASH, 14-Pin SOIC
- Microchip ATTINY24A Microcontroller 2kB FLASH, 14-Pin SOIC
- Microchip ATTINY202-SSN ATTINY202 Microcontroller 2kB FLASH, 20-Pin SOIC
- Microchip ATTINY24A-SSF tinyAVR Microcontroller 2kB FLASH, 14-Pin SOIC
