Renesas Electronics R7S721020VCFP#AA1, 32 bit ARM Cortex A9, RZ/A1L Microcontroller, 400 MHz, 0kB FLASH, 176-Pin QFP
- RS Stock No.:
- 192-8168
- Mfr. Part No.:
- R7S721020VCFP#AA1
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-8168
- Mfr. Part No.:
- R7S721020VCFP#AA1
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RZ/A1L | |
| Product Type | Microcontroller | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | ARM Cortex A9 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 0kB | |
| Maximum Clock Frequency | 400MHz | |
| RAM Size | 3MB | |
| Maximum Supply Voltage | 1.26V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 24.1mm | |
| Height | 1.4mm | |
| Length | 24.1mm | |
| Minimum Supply Voltage | 1.1V | |
| Number of Timers | 2, 5 | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| ADCs | 8 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RZ/A1L | ||
Product Type Microcontroller | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core ARM Cortex A9 | ||
Data Bus Width 32bit | ||
Program Memory Size 0kB | ||
Maximum Clock Frequency 400MHz | ||
RAM Size 3MB | ||
Maximum Supply Voltage 1.26V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 24.1mm | ||
Height 1.4mm | ||
Length 24.1mm | ||
Minimum Supply Voltage 1.1V | ||
Number of Timers 2, 5 | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
ADCs 8 x 12 Bit | ||
Program Memory Type FLASH | ||
With 3MB on-chip SRAM, the RZ/A1L supports up to 2 Displays with WVGA (800x480) resolution or a single display with WSVGA (1024x600) resolution without the need for external memory. RZ/A1L enables very compact embedded designs without the need to worry about memory procurement and memory EOL. With RZ/A1L, you can design your embedded system like an MCU and get the performance of a 400MHz Arm® Cortex®-A9 MPU. Enabled for support with Linux, RTOS or Bare-metal, this is the ideal device for designing Intelligent IoT End Point devices with compactness and high performance. Supported in QFP and BGA packages with different sizes to support board layout flexibility and with SDRAM interface to expand up to 128MB of external memory.
Related links
- Renesas Electronics R7S721020VCFP#AA1 RZ/A1L Microcontroller 0kB FLASH, 176-Pin QFP
- Renesas Electronics R7S721021VCFP#AA1 RZ/A1L Microcontroller 0kB FLASH, 208-Pin QFP
- Renesas Electronics R7S721000VCFP#AA1 RZ/A1H Microcontroller 0kB, 256-Pin QFP
- Renesas Electronics R7S721031VCFP#AA0 RZ/A1L Microcontroller 208-Pin LQFP
- Renesas Electronics R7S721021VCFP#AA1, ARM Cortex A9 Microprocessor RZ/A1L 32bit RISC 400MHz 208-Pin LFQFP
- Renesas Electronics R7S721001VCBG#AC1 RZ/A1H Microcontroller 128kB FLASH, 324-Pin BGA
- Renesas Electronics R7S721000VCFP#AA0 ARM Cortex A9 Microprocessor 32 bit ARM 400 MHz 256-Pin QFP
- Renesas Electronics R7FS124773A01CFM#AA1 Synergy MCU Microcontroller 128kB FLASH,
