Renesas Electronics R7FS7G27G3A01CFC#AA0, 32 bit ARM Cortex M4, S7G2 Microcontroller, 240 MHz, 3MB FLASH, 176-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$47.23

(exc. GST)

$51.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$47.23-
10 - 19$46.122%
20 +$45.334%

*price indicative

Packaging Options:
RS Stock No.:
192-8163
Mfr. Part No.:
R7FS7G27G3A01CFC#AA0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

S7G2

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

176

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

3MB

Maximum Clock Frequency

240MHz

RAM Size

640kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Analogue Comparators

6

DACs

2 x 12 Bit

Maximum Operating Temperature

105°C

Length

24.1mm

Standards/Approvals

No

Width

24.1mm

Height

1.4mm

Minimum Supply Voltage

2.7V

ADCs

21 x 12 Bit

Automotive Standard

No

Number of Timers

6

Instruction Set Architecture

DSP

Program Memory Type

FLASH

COO (Country of Origin):
CN
Designed for high-compute, performance-intensive, networked control applications requiring full memory redundancy, the S7G2 MCU Group has 3 to 4 MB of flash memory and 640 KB of SRAM. Rich in features, it includes a Graphics LCD Controller, 2D Drawing Engine, Capacitive Touch Sensing Unit, advanced analog, Ethernet MAC Controller with USB 2.0 High-Speed and Full-Speed, SDHI, Quad SPI and safety and security features, to handle a wide range of complexity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy