Renesas Electronics R5F5631PDDFM#V0, 32 bit RX, RX631 Microcontroller, 100 MHz, 512kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 192-8135
- Mfr. Part No.:
- R5F5631PDDFM#V0
- Brand:
- Renesas Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-8135
- Mfr. Part No.:
- R5F5631PDDFM#V0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX631 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 42 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 10 Bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Length | 10.1mm | |
| Width | 10.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| Number of Timers | 4, 16 | |
| Instruction Set Architecture | CISC Harvard | |
| Automotive Standard | No | |
| ADCs | 12 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX631 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 42 | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 10 Bit | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Length 10.1mm | ||
Width 10.1mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
Number of Timers 4, 16 | ||
Instruction Set Architecture CISC Harvard | ||
Automotive Standard No | ||
ADCs 12 x 12 Bit | ||
RX631/RX63N Group microcontrollers come in a comprehensive memory vs. package lineup to suit your system scale. In addition to standard functions such as 12bit A/D converter, motor control timers, SCI, RSPI, I2C, CAN and safety features, connectivity functions such as Ethernet and USB host have been enhanced. The lineup also includes products possessing specialized functions, such as sensing/image display using a CMOS camera, or security (hardware AES encryption). Products that support high-temperature (105°C) operation are also available.
Related links
- Renesas Electronics R5F5631PDDFM#V0 RX631 Microcontroller 512kB FLASH, 64-Pin LQFP
- Renesas Electronics R5F5631PDDFL#V0 RX631 Microcontroller 512kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F5631FDDFP#V0 RX631 Microcontroller 2MB FLASH, 100-Pin LQFP
- Renesas Electronics R5F5631MDDFM RX631 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R5F5631FDDFC#V0 RX631 Microcontroller 2MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F56218BDFP#V0 RX621 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F562N8ADFB#V0 RX62N Microcontroller 512kB FLASH, 144-Pin LQFP
- Renesas Electronics R5F5631BDDFB#V0 RX631 Microcontroller 1MB FLASH, 144-Pin LFQFP
