Renesas Electronics R5F5631PDDFL#V0, 32 bit RX, RX631 Microcontroller, 100 MHz, 512kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 192-8134
- Mfr. Part No.:
- R5F5631PDDFL#V0
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 63 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$40.48
(exc. GST)
$44.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 76 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 62 | $40.48 | - |
| 63 - 124 | $39.51 | 2% |
| 125 + | $38.92 | 3% |
*price indicative
- RS Stock No.:
- 192-8134
- Mfr. Part No.:
- R5F5631PDDFL#V0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX631 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 10 Bit | |
| Number of Programmable I/Os | 30 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 7.1mm | |
| Height | 1.4mm | |
| Length | 7.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 4, 16 | |
| Instruction Set Architecture | CISC Harvard | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX631 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 10 Bit | ||
Number of Programmable I/Os 30 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 7.1mm | ||
Height 1.4mm | ||
Length 7.1mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 8 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 4, 16 | ||
Instruction Set Architecture CISC Harvard | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R5F5631PDDFL#V0 RX631 Microcontroller 512kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F5631PDDFM#V0 RX631 Microcontroller 512kB FLASH, 64-Pin LQFP
- Renesas Electronics R5F5631FDDFP#V0 RX631 Microcontroller 2MB FLASH, 100-Pin LQFP
- Renesas Electronics R5F5631FDDFC#V0 RX631 Microcontroller 2MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F5631BDDFB#V0 RX631 Microcontroller 1MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F56218BDFP#V0 RX621 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F562N8ADFB#V0 RX62N Microcontroller 512kB FLASH, 144-Pin LQFP
- Renesas Electronics R5F562N8BDFP#V0 RX62N Microcontroller 512kB FLASH, 100-Pin LFQFP
