Renesas Electronics R5F562TAADFP#V1, 32 bit RX, RX622T Microcontroller, 100 MHz, 256kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 192-8126
- Mfr. Part No.:
- R5F562TAADFP#V1
- Brand:
- Renesas Electronics
This image is representative of the product range
Subtotal (1 unit)*
$17.75
(exc. GST)
$19.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 191 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 22 | $17.75 |
| 23 - 44 | $17.32 |
| 45 + | $17.05 |
*price indicative
- RS Stock No.:
- 192-8126
- Mfr. Part No.:
- R5F562TAADFP#V1
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX622T | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 55 | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.1mm | |
| Standards/Approvals | No | |
| Length | 14.1mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 3.3V | |
| ADCs | 20 x 10/12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC Harvard | |
| Number of Timers | 16 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX622T | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 55 | ||
Maximum Operating Temperature 85°C | ||
Width 14.1mm | ||
Standards/Approvals No | ||
Length 14.1mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 3.3V | ||
ADCs 20 x 10/12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC Harvard | ||
Number of Timers 16 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R5F562TAADFP#V1 RX62T Microcontroller 256kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F56216BDFP#V0 RX621 Microcontroller 256kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F52316CDFP#30 RX231 Microcontroller 256kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F5631MDDFM RX631 Microcontroller 256kB FLASH, 64-Pin LQFP
- Renesas Electronics R5F51136ADFP#3A RX113 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52306ADFP#30 RX230 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52316ADFP#30 RX231 Microcontroller 256kB FLASH, 100-Pin LFQFP
- NXP MC56F83689VLL MC56F8 Microcontroller 256kB FLASH, 100-Pin LQFP-100
