NXP MC56F83689VLL, 32 bit 56800E, MC56F8 Microcontroller, 100 MHz, 256kB FLASH, 100-Pin LQFP-100

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.35

(exc. GST)

$20.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$18.35
10 - 49$17.81
50 - 99$17.27
100 +$14.88

*price indicative

RS Stock No.:
763-178
Mfr. Part No.:
MC56F83689VLL
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

MC56F8

Package Type

LQFP-100

Mount Type

Surface

Pin Count

100

Device Core

56800E

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

100MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

14mm

Standards/Approvals

RoHS

Analogue Comparators

4

Length

14mm

Height

1.6mm

Minimum Supply Voltage

2.7V

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
SG
The NXP Digital Signal Controller designed for various application needs, utilising an efficient 32-bit architecture. Its integrated features enable both high-speed processing and control functionalities required in Advanced embedded systems.

Integrated 12-bit ADCs with high-speed conversion capabilities

Wide operating temperature range of -40°C to 105°C ensures reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy