Renesas Electronics R5F562N8BDBG#U0, 32 bit RX, RX622N Microcontroller, 100 MHz, 512kB FLASH, 176-Pin LFBGA
- RS Stock No.:
- 192-8124
- Mfr. Part No.:
- R5F562N8BDBG#U0
- Brand:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-8124
- Mfr. Part No.:
- R5F562N8BDBG#U0
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX622N | |
| Product Type | Microcontroller | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 96kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 133 | |
| DACs | 2 x 10 Bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 13mm | |
| Standards/Approvals | No | |
| Length | 13mm | |
| Height | 950μm | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 8 x 10/12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4, 16 | |
| Instruction Set Architecture | CISC Harvard | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX622N | ||
Product Type Microcontroller | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 96kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 133 | ||
DACs 2 x 10 Bit | ||
Maximum Operating Temperature 85°C | ||
Width 13mm | ||
Standards/Approvals No | ||
Length 13mm | ||
Height 950μm | ||
Minimum Supply Voltage 2.7V | ||
ADCs 8 x 10/12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 4, 16 | ||
Instruction Set Architecture CISC Harvard | ||
Automotive Standard No | ||
RX621/RX62N Group microcontrollers have 100MHz high-speed operation and enhanced communications functions. They have built-in Ethernet (RX62N only), CAN and two circuits of USB 2.0 host controller. A multifunction timer (MTU2, 2 units), 10bit or 12bit A/D converter, DMA controller and other peripheral functions are incorporated ona single chip. Up to 512 KB flash memory and 96 KB RAM are built in, as well as 32 KB of flash memory for data storage. Packages from 85 to 176 pins are available.
Related links
- Renesas Electronics R5F562N8BDBG#U0 RX62N Microcontroller 512kB FLASH, 176-Pin LFBG
- Renesas Electronics R5F56218BDBG#U0 RX621 Microcontroller 512kB FLASH, 176-Pin LFBG
- Renesas Electronics R5F562N8BDFP#V0 RX62N Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F562N8ADFB#V0 RX62N Microcontroller 512kB FLASH, 144-Pin LQFP
- Renesas Electronics RX62N Microcontroller 512kB FLASH, 144-Pin LQFP
- Renesas Electronics R5F563NEDDFC#V0 RX63N Microcontroller 2MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F563NFDDFC#V0 RX63N Microcontroller 2MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F5631ECDFC RX631 Microcontroller 2MB FLASH, 176-Pin LQFP
