Renesas Electronics R5F52318ADFP#30, 32 bit RX, RX231 Microcontroller, 54 MHz, 512kB FLASH, 100-Pin LFQFP
- RS Stock No.:
- 192-8110
- Mfr. Part No.:
- R5F52318ADFP#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 180 more to save 1%
View bulk pricing optionsSubtotal (1 tray of 90 units)*
$667.71
(exc. GST)
$734.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,510 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 90 - 90 | $7.419 | $667.71 | - |
| 180 - 270 | $7.317 | $658.53 | 1% |
| 360 + | $7.122 | $640.98 | 4% |
*price indicative
- RS Stock No.:
- 192-8110
- Mfr. Part No.:
- R5F52318ADFP#30
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX231 | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 54MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 350mW | |
| Number of Programmable I/Os | 83 | |
| DACs | 1 x 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.1mm | |
| Standards/Approvals | No | |
| Height | 1.4mm | |
| Length | 14.1mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | CISC Harvard | |
| Automotive Standard | No | |
| ADCs | 24 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4, 17 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX231 | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 54MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 350mW | ||
Number of Programmable I/Os 83 | ||
DACs 1 x 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Width 14.1mm | ||
Standards/Approvals No | ||
Height 1.4mm | ||
Length 14.1mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture CISC Harvard | ||
Automotive Standard No | ||
ADCs 24 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 4, 17 | ||
Related links
- Renesas Electronics R5F52318ADFP#30 RX231 Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52318ADFM#30 RX231 Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52318ADFL#30 RX231 Microcontroller 512kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F52315ADFP#30 RX231 Microcontroller 128kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52316ADFP#30 RX231 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52316ADFM#30 RX231 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52315ADFL#30 RX231 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F52315ADFM#30 RX231 Microcontroller 128kB FLASH, 64-Pin LFQFP
