Renesas Electronics R5F52306ADFP#30, 32 bit RX, RX230 Microcontroller, 54 MHz, 256kB FLASH, 100-Pin LFQFP
- RS Stock No.:
- 192-8103
- Mfr. Part No.:
- R5F52306ADFP#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$20.09
(exc. GST)
$22.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 124 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $10.045 | $20.09 | - |
| 10 - 18 | $9.865 | $19.73 | 1% |
| 20 - 48 | $9.69 | $19.38 | 3% |
| 50 - 98 | $9.52 | $19.04 | 5% |
| 100 + | $9.35 | $18.70 | 6% |
*price indicative
- RS Stock No.:
- 192-8103
- Mfr. Part No.:
- R5F52306ADFP#30
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX230 | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 54MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 350mW | |
| Analogue Comparators | 2 | |
| DACs | 1 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14.1mm | |
| Height | 1.4mm | |
| Width | 14.1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 4, 17 | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC Harvard | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX230 | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 54MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 350mW | ||
Analogue Comparators 2 | ||
DACs 1 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14.1mm | ||
Height 1.4mm | ||
Width 14.1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 4, 17 | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC Harvard | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R5F52306ADFP#30 RX230 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52306ADFM#30 RX230 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52316ADFP#30 RX231 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52316ADFM#30 RX231 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52306ADFL#30 RX230 Microcontroller 256kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F52305ADFP#30 RX230 Microcontroller 128kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52316CDFP#30 RX231 Microcontroller 256kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F52305ADFM#30 RX230 Microcontroller 128kB FLASH, 64-Pin LFQFP
